Wiska 10104447 GFD 16/01/050 shockproof with strain relief M16 Plastic Black

MPN
10104447
Brand
Wiska
EAN-13
4007686002485
Order Code
61-8006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Split SPRINT® seal insert. Suitable for sealing pre-assembled cables and wires. Suitable for WISKA SPRINT® series.
Thread Size M16
Colour Black
Material Plastic
IP Rating IP66
Type Insert
Clamp Ø 4mm
Dimensions M16
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 straight
Terminal Ø (max.) 5mm

Reviews

Be the first to submit a review

Trustpilot