Wiska 10103263 EVPS 12 HF Filler plug shockproof M12 Plastic Grey-white

MPN
10103263
Brand
Wiska
EAN-13
4007685081429
Order Code
61-8065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Vent PLUG products are used wherever a cable gland with an additional pressure compensation element is required for ventilation of the housing. The air passage at 70mbar is 34L/h.
Thread Size M12
Colour Grey - white
Material Plastic
IP Rating IP68
Type Shockproof plug
Dimensions M12
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 straight
Spanner size 16mm

Reviews

Be the first to submit a review

Trustpilot