Wiska 10101200 GFD 63/03/065 Split Sealing Cables Insert 3 Hole 6.5mm

Wiska 10101200 GFD 63/03/065 Split Sealing Cables Insert 3 Hole 6.5mm

MPN
10101200
Brand
Wiska
Order Code
59-1245

Discontinued


This thermoplastic split sealing insert from Wiska can accommodate 3 assembled cables with a diameter of up to 6.5mm.


  • Size M63
  • Accessory type: Seal inset
  • Colour: Black
  • Manufacturer's part 10101200
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 3 x 5 - 6.5mm
  • Protection type: IP66
  • Colour Black
    Material Elastomer
    Type Split sealing insert
    Dimensions M63

    Trustpilot