Wiska 10101019 GFD 25/01/050 Split Sealing Cables Insert 1 Hole 5mm

Wiska 10101019 GFD 25/01/050 Split Sealing Cables Insert 1 Hole 5mm

MPN
10101019
Brand
Wiska
Order Code
59-1240

Discontinued


This thermoplastic split sealing insert from Wiska can accommodate an assembled cable with a diameter of up to 5mm.


  • Size M25
  • Accessory type: Seal inset
  • Colour: Black
  • Manufacturer's part 10101019
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 1 x 4 - 5mm
  • Protection type: IP66
Colour Black
Material Elastomer
Type Split sealing insert
Dimensions M25

Trustpilot