Wiska 10066408 SKV 42 Light Grey Plastic Cable Gland with Strain Relief PG42

MPN
10066408
Brand
Wiska
EAN-13
2050000551390
Order Code
59-1643
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

These PG42 cable glands from the Wiska SKV series have strain relief and are made from light grey plastic.
  • Accessory type: Cable gland
  • Clamp Ø: 28mm
  • Colour: Black
  • External thread: PG42
  • Manufacturer's part 10066408
  • Material: Polyamide
  • Max. temperature: 80°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 60mm
  • Terminal Ø (max.): 38mm
  • Thread length: 14mm
  • Type: SKV PG 42 RAL 9005
Thread Size PG42
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot