Wiska 10066120 ESKV 12 Black Plastic Cable Gland Short Thread

MPN
10066120
Brand
Wiska
EAN-13
2050000551154
Order Code
59-1678
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.294
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 12/11/2026

Black plastic M12 cable glands from the Wiska ESKV series with a 9mm thread.


  • Accessory type: Cable gland
  • Clamp Ø: 3mm
  • Colour: Black
  • External thread: M12
  • Manufacturer's part 10066120
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 16mm
  • Terminal Ø (max.): 7mm
  • Thread length: 9mm
  • Type: ESKV M12 RAL 9005
Thread Size M12
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot