Wiska 10065332 Ex-Emvs 16 Filler Plug Explosion-Proof Ecru Metal M16 10 Pieces

Wiska 10065332 Ex-Emvs 16 Filler Plug Explosion-Proof Ecru Metal M16 10 Pieces

Order Code:

18-5273

Brand: Wiska MPN: 10065332 EAN-13: 4007685653329

Discontinued


Wiska 10065332 Filler Plug is a robust component designed for secure sealing in hazardous environments. This explosion-proof plug is specifically engineered for M16 apertures and is available in a set of ten pieces, all finished in an ecru metal. Constructed to provide excellent impact resistance, it's optimised for use in environments where safety is paramount, such as chemical plants, oil refineries, and other industrial applications requiring adherence to strict safety regulations. This filler plug helps maintain the ingress protection of the enclosure, ensuring the enclosed equipment remains safe from harmful dust and moisture, thus extending the equipment's operational life. Its precision manufacturing reflects its role in critical systems, where reliability and compliance with international safety standards are essential.
Type Nickel-plated
Material Metal
Colour Ecru
Content 10
Halogen-free Yes
Product Type Filler plug
Size M16

Trustpilot