Wiska 10065258 Cable gland brass shockproof strain relief seal ecru 25 pcs

Order Code:

18-5272

Brand: Wiska MPN: 10065258 EAN-13: 4007685652582

Discontinued


Wiska 10065258 is a robust cable gland designed for demanding engineering applications, available in packs of 25 pieces. This component is crafted from nickel-plated brass, ensuring durability and resistance to corrosion, while the shockproof construction enhances its suitability in environments subject to vibration and physical impact. Equipped with strain relief and an integrated seal, it effectively protects cables from mechanical stress and environmental ingress. The M25 size allows for secure and reliable connections, making it ideal for use in industrial machinery, electrical installations, and communication equipment. This cable gland is particularly suited for situations requiring precise and reliable cable termination and protection in harsh conditions.
Thread Size M25
Colour Ecru
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamp Diameter 13mm
Content 25
External thread M25
Halogen-free Yes
Max. temperature +100°C
Min. temperature -40°C
Spanner size 36mm
Terminal Ø (max.) 21mm
Thread Length 8mm

Trustpilot