Wiska 10064701 ORD-E 32 Sealing ring shockproof with strain relief M32 Black

MPN
10064701
Brand
Wiska
EAN-13
4007685647014
Order Code
61-8031
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.334
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

For additional sealing of the housing/cable gland connection. Suitable for all metric thread sizes made of metal or plastic.
Thread Size M32
Colour Black
Material Elastomer
IP Rating n/a
Type Sealing ring
Dimensions M32
Halogen free Yes
Maximum Temperature +120°C
Min. temperature -40°C
Misc Attribute 2 ORD-E 32

Reviews

Be the first to submit a review

Trustpilot