Wiska 10064463 VFD 16 Blind Sealing Insert

MPN
10064463
Brand
Wiska
EAN-13
2050001455758
Order Code
59-1247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 12/11/2026

Thermoplastic blind sealing insert from Wiska's VFD range, suitable for use with M16 cable glands.


  • Size M16
  • Accessory type: Seal inset
  • Colour: Black
  • Manufacturer's part 10064463
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP66
Thread Size M16
Colour Black
Material Elastomer
IP Rating IP66
Type Insert
Dimensions M16
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot