Wiska VFD Blind Sealing Inserts

Wiska Brand: Wiska

Thermoplastic blind sealing inserts from Wiska's VFD range, suitable for use with cable glands.

  • Accessory type: Filler plug
  • Colour: Black
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP66
Description Image Product Buy Pricing (Ex VAT) Thread Size Dimensions Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10064463 VFD 16 Blind Sealing Insert
Wiska 10064463 VFD 16 Blind Sealing Insert
Standard range
Order code: 59-1247
MPN: 10064463

Order in multiples of 5


Available to back orderBack-order availability date - 12/11/2026
5+ £1.25
Price per unit Ex VAT
M16 M16 Black Elastomer IP66 Insert +100°C -40°C
Wiska 10064464 VFD 20 Blind Sealing Insert
Wiska 10064464 VFD 20 Blind Sealing Insert
Standard range
Order code: 59-1248
MPN: 10064464

Available to back orderBack-order availability date - 12/11/2026
5+ £1.50
Price per unit Ex VAT
M20 M20 Black Elastomer IP66 Insert +100°C -40°C
Wiska 10064465 VFD 25 Blind Sealing Insert
Wiska 10064465 VFD 25 Blind Sealing Insert
Standard range
Order code: 59-1249
MPN: 10064465

Available to back orderBack-order availability date - 12/11/2026
3+ £1.75
Price per unit Ex VAT
M25 M25 Black Elastomer IP66 Insert +100°C -40°C
Wiska 10064466 VFD 32 Blind Sealing Insert
Wiska 10064466 VFD 32 Blind Sealing Insert
Standard range
Order code: 59-1250
MPN: 10064466

Available to back orderBack-order availability date - 12/11/2026
3+ £2.03
Price per unit Ex VAT
M32 M32 Black Elastomer IP66 Insert +100°C -40°C
Wiska 10064467 VFD 40 Blind Sealing Insert
Wiska 10064467 VFD 40 Blind Sealing Insert
Standard range
Order code: 59-1251
MPN: 10064467

Available to back orderBack-order availability date - 12/11/2026
2+ £2.86
Price per unit Ex VAT
M40 M40 Black Elastomer IP66 Insert +100°C -40°C
Wiska 10064468 VFD 50 Blind Sealing Insert
Wiska 10064468 VFD 50 Blind Sealing Insert
Standard range
Order code: 59-1252
MPN: 10064468

Available to back orderBack-order availability date - 12/11/2026
2+ £3.50
Price per unit Ex VAT
M50 M50 Black Elastomer IP66 Insert +100°C -40°C
Wiska 10064469 VFD 63 Blind Sealing Insert
Wiska 10064469 VFD 63 Blind Sealing Insert
Standard range
Order code: 59-1253
MPN: 10064469

Available to back orderBack-order availability date - 12/11/2026
2+ £4.16
Price per unit Ex VAT
M63 M63 Black Elastomer IP66 Insert +100°C -40°C

Trustpilot