Wiska 10064462 VFD 12 Blind Sealing Insert

Wiska 10064462 VFD 12 Blind Sealing Insert

MPN
10064462
Brand
Wiska
Order Code
59-1246

Discontinued


Thermoplastic blind sealing insert from Wiska's VFD range, suitable for use with M12 cable glands.


  • Size M12
  • Accessory type: Filler plug
  • Colour: Black
  • Manufacturer's part 10064462
  • Material: Elastomer
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Protection type: IP66
Colour Black
Material Elastomer
Type Blind sealing insert
Accessory Type Filler plug
Dimensions M12

Trustpilot