Wiska 10063578 KRM 20/12 Plastic Thread Adaptor M20/M12

MPN
10063578
Brand
Wiska
Order Code
59-1343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.809
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 12/11/2026

Light grey reinforced plastic M20/M12 metric thread adaptor from the Wiska KRM range.


  • Accessory type: Cable gland reducer
  • Colour: Light grey
  • External thread: M20
  • Internal thread: M12
  • Manufacturer's part 10063578
  • Material: Polyamide
Thread Size M12
Colour Grey
Material Polyamide
Type Reducer
External thread M20
Internal thread M12

Reviews

Be the first to submit a review

Trustpilot