Wiska 10063009 EMT-F 20 Cable Router Plastic White Ø13 mm 100 pcs

Order Code:

18-5266

Brand: Wiska MPN: 10063009 EAN-13: 4007685630092
  • Country of Origin: Germany
  • View All

Discontinued


Wiska 10063009, EMT-F 20 grommet. This set consists of 100 plastic cable routers, each designed with a diameter of 13 mm, making it ideal for managing and protecting cables in electrical installations. The white grommets are crafted to facilitate the organised routing of cables, providing robust protection against sharp edges in metal plates or panels, which is essential in maintaining cable integrity and preventing insulation damage. These grommets are particularly suited for use in electrical manufacturing, automotive applications, and construction projects, where precise cable management is crucial for operational efficiency and safety.
Type cuttable
Colour White
Clamp Diameter 1mm
Diameter 20mm
Dimensions (Ø) 20 mm
Halogen-free Yes
IP Rating IP66
Material Plastic
Terminal Ø (max.) 13mm

Trustpilot