Wiska 10063008 EMT-F 16 Cable Router White Plastic 100 pcs max Ø 9 mm

Order Code:

18-5265

Brand: Wiska MPN: 10063008 EAN-13: 4007685630085
  • Country of Origin: Germany
  • View All

Discontinued


Wiska 10063008, also identified by the identifier 04007685630085, is a precision-engineered grommet designed for efficient cable routing applications. This model, the EMT-F 16, is constructed from robust white plastic, catering to a maximum cable diameter of 9 mm and is supplied in a bulk quantity of 100 pcs, making it well-suited for large-scale installations. Its durable construction ensures longevity and reliability in various settings, such as electronic enclosures or electrical panels, where secure and organised cable management is essential. The grommet's design facilitates easy installation while protecting cables from abrasion damage, hence supporting optimal performance in demanding environments.
Type cuttable
Colour White
Clamp Diameter 1mm
Diameter 16mm
Dimensions (Ø) 16mm
Halogen-free Yes
IP Rating IP66
Material Plastic
Terminal Ø (max.) 9mm

Trustpilot