Wiska 10062871 Cable gland shockproof with strain relief with seal M16 Brass

MPN
10062871
Brand
Wiska
EAN-13
4007685628716
Order Code
61-8001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Brass cable gland with 6kt. In-line connector and cut-out sealing ring.
Thread Size M16
Colour Ecru
Material Brass (Ni-plated)
IP Rating IP54
Type Cable gland
Clamp Ø 2mm
External thread M16
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 2 straight
Spanner size 16mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot