Wiska 10062552 EST 20 Light Grey Plastic Cable Gland Capping Plug

MPN
10062552
Brand
Wiska
EAN-13
4007685625524
Order Code
59-1817
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.614
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 24/07/2026

Light grey plastic 20mm capping plug from the Wiska EST series, suitable for use with cable glands.


  • Colour: Light grey (RAL 7035)
  • Material: Polyethylene
  • Protection type: IP66
  • Size: M20
  • Specification: M 20
  • Temperature range: -40 to +80 °C short-term up to 100°C
  • Type: EST 20 RAL 7035
Thread Size M20
Colour Grey
Material Polyethylene
IP Rating IP66
Type Blanking plug
Dimensions M20
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot