Wiska EST Light Grey Plastic Cable Gland Capping Plugs

Wiska Brand: Wiska

Light grey plastic capping plugs from the Wiska EST series, suitable for use with cable glands.

  • Colour: Light grey (RAL 7035)
  • Material: Polyethylene
  • Protection type: IP66
  • Temperature range: -40 to +80 °C, briefly to +100°C
Description Image Product Buy Pricing (Ex VAT) Thread Size Dimensions Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10062551 EST 16 Light Grey Plastic Cable Gland Capping Plug
Wiska 10062551 EST 16 Light Grey Plastic Cable Gland Capping Plug
Standard range
Order code: 59-1816
MPN: 10062551

Order in multiples of 5


Available to back orderBack-order availability date - 25/07/2026
25+ £0.510
Price per unit Ex VAT
M16 M16 Grey Polyethylene IP66 Blanking plug +80°C -40°C
Wiska 10062552 EST 20 Light Grey Plastic Cable Gland Capping Plug
Wiska 10062552 EST 20 Light Grey Plastic Cable Gland Capping Plug
Standard range
Order code: 59-1817
MPN: 10062552

Order in multiples of 5


Available to back orderBack-order availability date - 25/07/2026
20+ £0.614
Price per unit Ex VAT
M20 M20 Grey Polyethylene IP66 Blanking plug +80°C -40°C
Wiska 10062553 EST 25 Light Grey Plastic Cable Gland Capping Plug
Wiska 10062553 EST 25 Light Grey Plastic Cable Gland Capping Plug
Standard range
Order code: 59-1818
MPN: 10062553

Order in multiples of 5


Available to back orderBack-order availability date - 25/07/2026
20+ £0.846
Price per unit Ex VAT
M25 M25 Grey Polyethylene IP66 Blanking plug +80°C -40°C
Wiska 10062554 EST 32 Light Grey Plastic Cable Gland Capping Plug
Wiska 10062554 EST 32 Light Grey Plastic Cable Gland Capping Plug
Standard range
Order code: 59-1819
MPN: 10062554

Order in multiples of 5


Available to back orderBack-order availability date - 25/07/2026
10+ £1.51
Price per unit Ex VAT
M32 M32 Grey Polyethylene IP66 Blanking plug +80°C -40°C

Trustpilot