Wiska 10062399 EVSGS 40 Light Grey Plastic Hexagonal Blind Plug

Wiska 10062399 EVSGS 40 Light Grey Plastic Hexagonal Blind Plug

MPN
10062399
Brand
Wiska
EAN-13
4007685623995
Order Code
59-1822

Discontinued


This M40 hexagonal blind plug from the Wiska EVSGS range is made from light grey plastic


  • Colour: Light grey (RAL 7035)
  • Material: Polyamide
  • Protection type: IP56
  • Size: M40
  • Specification: M 40
  • Temperature range: -40 to +100 °C, briefly to ~ 150°C
  • Type: EVSGS 40
Colour Grey
Material Polyamide
Type Hexagonal blind plug
Dimensions M40

Trustpilot