Wiska 10061868 ESKV-L 20 LT Low Temp Plastic Cable Gland Black, Pack of 50

Image Representative of Range

Wiska 10061868 ESKV-L 20 LT Low Temp Plastic Cable Gland Black, Pack of 50

MPN
10061868
Brand
Wiska
EAN-13
4007685618687
Order Code
59-1566
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M12 M20
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

These black plastic M20 cable glands from the Wiska ESKV-L LT series have a long 15mm thread and are suitable for use in temperatures as low as -60°C.
  • Accessory type: Cable gland
  • Clamp Ø: 6mm
  • Colour: Black (RAL 9005)
  • External thread: M20
  • Manufacturer's part 10061868
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -60°C
  • Protection type: IP69K
  • Terminal Ø (max.): 13mm
  • Thread length: 15mm
Thread Size M20
Colour Black
Material Polyamide
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot