Wiska ESKV-L LT Low Temperature Long Thread Plastic Cable Glands

Wiska Brand: Wiska

These plastic metric cable glands from the Wiska ESKV-L LT series have a long thread and are suitable for use in temperatures as low as -60°C. They are available in light grey, black and silver-grey.

  • Accessory type: Cable gland
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -60°C
  • Protection type: IP69K
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10061690 ESKV-L 12 LT Low Temp Plastic Cable Gland Black, Pack of 50
Wiska 10061690 ESKV-L 12 LT Low Temp Plastic Cable Gland Black, Pack of 50
Standard range
Order code: 59-1564
MPN: 10061690

Available to back orderBack-order availability date - 12/11/2026
1+ £0.780
Price per unit Ex VAT
M12 Black Polyamide IP69K Cable gland +100°C -60°C
Wiska 10061868 ESKV-L 20 LT Low Temp Plastic Cable Gland Black, Pack of 50
Wiska 10061868 ESKV-L 20 LT Low Temp Plastic Cable Gland Black, Pack of 50
Standard range
Order code: 59-1566
MPN: 10061868

Available to back orderBack-order availability date - 12/11/2026
1+ £1.16
Price per unit Ex VAT
M20 Black Polyamide IP69K Cable gland +100°C -60°C

Trustpilot