Wiska 10061864 ESKV 20+ Black Plastic Cable Gland Short Thread, Pack of 50

MPN
10061864
Brand
Wiska
EAN-13
4007685618649
Order Code
59-1666
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.375
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Black plastic M20 cable glands from the Wiska ESKV series with a 10mm thread.
  • Accessory type: Cable gland
  • Colour: Black (RAL 9005)
  • External thread: M20
  • Manufacturer's part 10061864
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Terminal Ø (max.): 10mm
Thread Size M20
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot