Wiska 10060772 EMUG 20 Light Grey Plastic Locknut M20

MPN
10060772
Brand
Wiska
EAN-13
2050000551536
Order Code
59-1696
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.190
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 12/11/2026

Light grey plastic M20 locknut from the Wiska EMUG series.


  • Accessory type: Locknut
  • Colour: Light grey
  • Internal thread: M20
  • Manufacturer's part 10060772
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: EMUG M20 RAL 7035
Thread Size M20
Colour Grey
Material Polyamide
IP Rating n/a
Type Locknut
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot