Wiska 10060768 Rde 25 Seal Inset Shockproof Strain Relief M25 Plastic Black

Wiska 10060768 Rde 25 Seal Inset Shockproof Strain Relief M25 Plastic Black

Order Code:

18-5251

Brand: Wiska MPN: 10060768 EAN-13: 4007685607681

Discontinued


Wiska 10060768 is designed to enhance cable management efficiency in demanding environments. This cable clip, also sealed and shockproof with strain relief, is tailored for M25 conduit entries. Crafted from durable black plastic (RAL 9005), this product is noted for its resilience and capacity to maintain cable integrity under stress. It is especially useful in industrial settings where securing and protecting cables from mechanical stress and environmental factors is critical, ensuring safety and long-term performance. The product's composition and design make it ideal for applications involving mission-critical electrical and data cabling infrastructure.
Thread Size M25
Colour Black (RAL 9005)
Material Plastic
IP Rating IP68
Type Seal inset
Clamp Diameter 7mm
Content 25
Halogen-free Yes
Max. temperature +100°C
Min. temperature -40°C
Size M25
Terminal Ø (max.) 12mm

Trustpilot