Wiska 10060148 Cable gland shockproof PG36 Polyamide Grey-white 10 pcs

Wiska 10060148 Cable gland shockproof PG36 Polyamide Grey-white 10 pcs

Order Code:

18-5248

Brand: Wiska MPN: 10060148 EAN-13: 4007685601481

Discontinued


Wiska 10060148 is a cable gland designed for use in demanding environments where robust and reliable cable entry solutions are essential. Crafted from shockproof polyamide, this gland comes in a grey-white (RAL 7035) finish and is tailored for PG36 applications, ensuring compatibility with a wide range of cables and conduits. The cable gland is supplied with a seal and is essential in maintaining the ingress protection of enclosures against dust and moisture, which is critical in sectors such as electrical engineering, telecommunications, and automation. The durable construction ensures long-term performance in both indoor and outdoor applications, and with a pack containing 10 pieces, it is ideal for large-scale projects or integrating into component inventories.
Thread Size PG36
Colour Grey-white (RAL 7035)
Material Polyamide
IP Rating IP54
Type straight
Clamp Diameter 25mm
Content 10
External thread PG36
Halogen-free Yes
Max. temperature +80°C
Min. temperature -20°C
Product Type Cable gland
Spanner size 53mm
Terminal Ø (max.) 32mm
Thread Length 13mm

Trustpilot