Wirewin 9120042365354 Network Cable Assemblies Blue Ethernet 5m

MPN
9120042365354
Brand
Wirewin
EAN-13
9120042365354
Order Code
20-7457
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Wirewin 9120042365354 is a high-performance network cable assembly designed for Ethernet connectivity, classified under the product code PKW-STP-SLIM-K6A 2.0 BL. This blue cable spans a length of 5 metres, making it ideal for connecting devices such as routers, switches, and patch panels in network setups that require reliable data transmission. Featuring RJ45 connectors, the cable supports Category 6A standards, providing enhanced shielding to reduce electromagnetic interference and ensure stable, high-speed data transfer. This network cable is well-suited for use in data centres, office networks, and home entertainment systems where high bandwidth and network reliability are paramount.
Colour Blue
Type Network cable

Reviews

Be the first to submit a review

Trustpilot