Wire End Brush 25mm Flat End

Faithfull Brand: Faithfull

This Faithfull Wire End Brush is suitable for cleaning paint or deburring moulds or castings in hard-to-reach areas such as cylinders. The brush has crimped steel wire and is designed for light to medium-duty applications.

Suitable for use in industrial power tools at higher speeds.

The FAIWBS25E Wire End Brush has the following specifications:
Type: Flat End.
Face Diameter: 25 mm.
Shaft: 6 mm (1/4 inch).
Wire: 0.3 mm crimped steel.
Conforms to ISO 9001. and DIN EN1083-1 and 2.

Description Image Product Buy Pricing (Ex VAT) Diameter Type Material
Faithfull 0402506130 Wire End Brush 25mm Flat End
Faithfull 0402506130 Wire End Brush 25mm Flat End
Standard range
Order code: 95-9692
MPN: 0402506130

Despatched within 2 working days - 100 in stock
1+ £3.17
Price per unit Ex VAT
25mm Wheel Steel wire
Faithfull 04012061300 Wire End Brush 12mm Flat End
Faithfull 04012061300 Wire End Brush 12mm Flat End
Standard range
Order code: 95-9693
MPN: 04012061300

Despatched within 2 working days - 20 in stock
1+ £2.36
Price per unit Ex VAT
Wheel Steel wire
Faithfull 04012061301 Wire End Brush 12mm Pointed End
Faithfull 04012061301 Wire End Brush 12mm Pointed End
Standard range
Order code: 95-9694
MPN: 04012061301

Despatched within 2 working days - 15 in stock
1+ £2.85
Price per unit Ex VAT
Wheel Steel wire
Faithfull 04022061301 Wire End Brush 23mm Pointed End
Faithfull 04022061301 Wire End Brush 23mm Pointed End
Standard range
Order code: 95-9695
MPN: 04022061301

Despatched within 2 working days - 5 in stock
1+ £2.79
Price per unit Ex VAT
Wheel Steel wire

Trustpilot