Faithfull 04012061301 Wire End Brush 12mm Pointed End

MPN
04012061301
Brand
Faithfull
EAN-13
5023969258867
Order Code
95-9694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

This Faithfull Wire End Brush is suitable for cleaning paint or deburring moulds or castings in hard-to-reach areas such as cylinders. The brush has crimped steel wire and is designed for light to medium-duty applications.

Suitable for use in industrial power tools at higher speeds.

The FAIWBSI12P Wire End Brush has the following specifications:
Type: Pointed end.
Face diameter: 12/60 mm x 20 mm.
Shaft: 6 mm (1/4in).
Wire: 0.3 mm steel.
Conforms to ISO 9001. and DIN EN1083-1 and 2.


Type Wheel
Material Steel wire

Reviews

Be the first to submit a review

Trustpilot