Faithfull 04022061301 Wire End Brush 23mm Pointed End

MPN
04022061301
Brand
Faithfull
EAN-13
5023969258874
Order Code
95-9695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Faithfull Wire End Brush is suitable for cleaning paint or deburring moulds or castings in hard-to-reach areas such as cylinders. The brush has crimped steel wire and is designed for light to medium-duty applications.

Suitable for use in industrial power tools at higher speeds.

Suitable for cleaning paint or deburring of moulds or castings in hard-to-reach areas such as cylinders. Can be used in industrial power tools at higher speeds.

Type: Pointed end

Face diameter: 23/60 mm x 25 mm

Shaft: 6 mm (1/4in)

Wire: 0.3 mm steel

Conforms to ISO 9001. and DIN EN1083-1 and 2

Maximum rpm 20,000.


Type Wheel
Material Steel wire

Reviews

Be the first to submit a review

Trustpilot