Faithfull 0402506130 Wire End Brush 25mm Flat End

MPN
0402506130
Brand
Faithfull
EAN-13
5023969258942
Order Code
95-9692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This Faithfull Wire End Brush is suitable for cleaning paint or deburring moulds or castings in hard-to-reach areas such as cylinders. The brush has crimped steel wire and is designed for light to medium-duty applications.

Suitable for use in industrial power tools at higher speeds.

The FAIWBS25E Wire End Brush has the following specifications:
Type: Flat End.
Face Diameter: 25 mm.
Shaft: 6 mm (1/4 inch).
Wire: 0.3 mm crimped steel.
Conforms to ISO 9001. and DIN EN1083-1 and 2.


Type Wheel
Material Steel wire
Diameter 25mm

Reviews

Be the first to submit a review

Trustpilot