Faithfull 21075101505 Wire Cup Brush Twist Knot 65mm M10x1.25, 0.50mm Steel Wire

MPN
21075101505
Brand
Faithfull
EAN-13
5023969258713
Order Code
95-9690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.90 £7.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Twist Knot Wire Cup Brush for heavier duty applications such as the removal of slag, rust, scale or even dried concrete.Designed for use with a compatible thread angle grinder.

Suitable for industrial use and more specialist applications.

Face Diameter: 65mm

Thread: M10 x 1.25

Wire: 0.5mm

Conforms to ISO 9001 and DIN EN1083-1 and 2

Maximum rpm 12,500.


Type Wheel
Material Steel wire
Diameter 65mm

Reviews

Be the first to submit a review

Trustpilot