Faithfull 1110014150 Wire Cup Brush Twist Knot 100mm M14x2, 0.50mm Steel Wire

MPN
1110014150
Brand
Faithfull
EAN-13
5023969258751
Order Code
95-9687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Faithfull Twist Knot Wire Cup Brush for heavier duty applications such as the removal of slag, rust, scale or even dried concrete.Designed for use with a compatible thread angle grinder.

Suitable for industrial use and more specialist applications.

Face Diameter: 100mm

Thread: M14 x 2

Wire: 0.5mm

Conforms to ISO 9001 and DIN EN1083-1 and 2
Maximum rpm 8500


Type Wheel
Material Steel wire
Diameter 100mm

Reviews

Be the first to submit a review

Trustpilot