Wiha SB369H7 03723 Hexagon Ball End L-Key Set In Classic Holder - 7pc

MPN
03723
Brand
Wiha
EAN-13
4010995037239
Order Code
49-4682
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

This Wiha set includes 7 of the most popular sizes of hexagon ball end L-keys supplied in a well-organised holder. These keys are ideal for accessing hard to reach screws.
  • Simple, rapid operation with solid stopping point for L-keys
  • Ball end enables the user to work at angles up to 25°
  • Blades made from chrome-vanadium steel, through hardened, chrome-plated
  • Based on ISO 2936L
  • Manufacturer's type SB369H7

Includes the following blade sizes: 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm and 6mm.
Type Allen key set

Reviews

Be the first to submit a review

Trustpilot