Wiha --Conrad Hexagonal 659991

Wiha Brand: Wiha
Wiha 00905, also known as 3046005, is a precision-engineered tool commonly utilised in various technical and mechanical applications requiring accurate tightening or loosening of fasteners with a hexagonal socket. This 2 mm metric Allen key features a robust blade length of 200 mm, providing extended reach for tasks in confined or obstructed spaces, essential for precision assembly work in engineering, automotive, and electronics industries. The tool is manufactured from high-quality materials to ensure optimal durability and reliable performance under repeated use, making it an invaluable component in any professional toolkit requiring exacting standards of work.
Description Image Product Buy Pricing (Ex VAT) Blade Length Dimensions Length Material Spanner size Size Weight Width Type Blade Type Content Downforce Handle Length Product Type
Wiha 905 Allen key 2 mm Blade length 200 mm Metric Allen Keys
Wiha 905 Allen key 2 mm Blade length 200 mm Metric Allen Keys
Standard range
Order code: 18-5182
MPN: 00905

Despatched within 4 working days - 31 in stock
1+ £4.49
Price per unit Ex VAT
200mm 226mm Chromium-vanadium steel 2mm 23g Hexagonal Hexagonal 1 Allen 26mm Allen key
Wiha 908 Allen key spanner 3 mm metric 100 mm blade length durable design
Wiha 908 Allen key spanner 3 mm metric 100 mm blade length durable design
Standard range
Order code: 18-5183
MPN: 00908

Despatched within 4 working days - 65 in stock
2+ £3.32
Price per unit Ex VAT
100mm (L x W) 126 mm x 80 mm 126mm Chromium-vanadium special steel 3mm 3mm 25g 80mm Hexagonal Hexagonal 1 Allen 26mm Allen key
Wiha 913 Allen key 4 mm Blade length 150 mm
Wiha 913 Allen key 4 mm Blade length 150 mm
Standard range
Order code: 18-5184
MPN: 00913

Despatched within 4 working days - 35 in stock
1+ £3.70
Price per unit Ex VAT
150mm (L x W) 176 mm x 80 mm 176mm Chromium-vanadium special steel 4mm 4mm 36g 80mm Hexagonal Hexagonal 1 Allen 26mm Allen key

Trustpilot