Wiha 905 Allen key 2 mm Blade length 200 mm Metric Allen Keys

MPN
00905
Brand
Wiha
EAN-13
4010995009052
Order Code
18-5182
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Wiha 00905, also known as 3046005, is a precision-engineered tool commonly utilised in various technical and mechanical applications requiring accurate tightening or loosening of fasteners with a hexagonal socket. This 2 mm metric Allen key features a robust blade length of 200 mm, providing extended reach for tasks in confined or obstructed spaces, essential for precision assembly work in engineering, automotive, and electronics industries. The tool is manufactured from high-quality materials to ensure optimal durability and reliable performance under repeated use, making it an invaluable component in any professional toolkit requiring exacting standards of work.
Type Hexagonal
Blade Length 200mm
Blade Type Hexagonal
Content 1
Downforce Allen
Handle Length 26mm
Length 226mm
Material Chromium-vanadium steel
Product Type Allen key
Spanner size 2mm
Weight 23g

Reviews

Be the first to submit a review

Trustpilot