Wiha 913 Allen key 4 mm Blade length 150 mm

MPN
00913
Brand
Wiha
EAN-13
4010995009137
Order Code
18-5184
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Wiha 00913, alternatively identified as 3045980 - Wiha 00913, is designed for precision applications requiring a 4 mm Allen key. This tool is meticulously crafted to feature a 150 mm blade length, catering to requirements for extended reach and accessibility in complex mechanical assemblies. Manufactured with high-quality materials, the Wiha 913 Allen key ensures durability and robust performance in demanding environments. Typical applications for this tool include mechanical engineering, automotive maintenance, and assembly tasks where precise torque control is essential. These attributes make it an indispensable instrument for professionals seeking reliable performance in their daily technical operations.
Type Hexagonal
Blade Length 150mm
Blade Type Hexagonal
Content 1
Dimensions (L x W) 176 mm x 80 mm
Downforce Allen
Handle Length 26mm
Length 176mm
Material Chromium-vanadium special steel
Product Type Allen key
Size 4mm
Spanner size 4mm
Weight 36g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot