Wiha 908 Allen key spanner 3 mm metric 100 mm blade length durable design

MPN
00908
Brand
Wiha
EAN-13
4010995009083
Order Code
18-5183
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Wiha 00908 is a precision-engineered Allen key spanner designed to meet the needs of demanding engineering environments. This durable tool features a 3 mm metric head and a 100 mm blade length, providing the ideal balance of reach and torque for a variety of applications. Constructed from high-quality materials, it is designed to withstand the rigours of professional use, ensuring long-lasting performance in industrial settings. Commonly utilised in assembling machinery, performing maintenance operations, and precision engineering tasks, the Wiha 00908 is an essential tool where accuracy and reliability are paramount. This product, also known under the alternate description 3045969 - Wiha 00908, embodies the meticulous attention to detail and robust design that professionals expect from Wiha tools.
Type Hexagonal
Blade Length 100mm
Blade Type Hexagonal
Content 1
Dimensions (L x W) 126 mm x 80 mm
Downforce Allen
Handle Length 26mm
Length 126mm
Material Chromium-vanadium special steel
Product Type Allen key
Size 3mm
Spanner size 3mm
Weight 25g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot