Wiha 26303 367 Screwdriver SoftFinish® SW 1,5 x 75 mm

MPN
26303
Brand
Wiha
EAN-13
4010995263034
Order Code
65-5704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Hex blade. Blade: Chrome-vanadium steel, through hardened, chrome-plated. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Application: For all screws that are difficult to access. Extra: The ball end enables the user to work at angles up to 25°.
Length 179mm
ESD Safe No
Tip Type Hexagonal
VDE/1000V Approved No
Dim (L x W x H) 179 x 17.50 x 2.50 mm
Downforce Allen
Handle grip dimensions (L x Ø) 75 x 23 mm
Handle Length 104mm
Handle Ø 23mm
Height 2.50mm
Material Chromium-vanadium steel
Material (details) Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated
Product Type Screwdriver
Rack size 483 mm (19")
Range of use Workshop
Spanner size 1.5mm
Weight 40.0000
Width 17.50mm

Reviews

Be the first to submit a review

Trustpilot