Wiha 605034 362TR Screwdriver SoftFinish® T20H x 300 mm

Wiha Brand: Wiha
With borehole in the blade tip. For TORX® screws with locking pin. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. With borehole in the blade tip. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection.
Description Image Product Buy Pricing (Ex VAT) Type Number of Pieces Tip Type Tip Size Length Blade Type Blade Diameter Dim Handle grip dimensions Height Handle Length Handle Ø Material (details) Product Type Width Size Weight ESD Safe VDE/1000V Approved Downforce
Wiha 28005 362TR Screwdriver SoftFinish® T20H x 300 mm
Wiha 28005 362TR Screwdriver SoftFinish® T20H x 300 mm
Standard range
Order code: 65-5771
MPN: 28005

Despatched within 4 working days - 3 in stock
1+ £13.97
Price per unit Ex VAT
Round T20 411mm 5mm (L x Ø) 300 x 30 mm 111mm 30mm High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated Screwdriver TR 20 0.2kg No No TORX BO
Wiha 24506 362TRK6 SoftFinish Screwdriver Set Tamperproof Torx 6pc
Wiha 24506 362TRK6 SoftFinish Screwdriver Set Tamperproof Torx 6pc
Standard range
Order code: 65-5683
MPN: 24506

Despatched within 4 working days - 13 in stock
1+ £45.69
Price per unit Ex VAT
Soft Grip Screwdrivers 6 Torx 353mm Round (L x W x H) 353 x 44 x 237 mm 237mm 44mm No No TORX BO

Trustpilot