Wiha 28005 362TR Screwdriver SoftFinish® T20H x 300 mm

MPN
28005
Brand
Wiha
EAN-13
4010995280055
Order Code
65-5771
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

With borehole in the blade tip. For TORX® screws with locking pin. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. With borehole in the blade tip. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection.
Length 411mm
ESD Safe No
Tip Type Round
Tip Size T20
VDE/1000V Approved No
Blade Diameter 5mm
Downforce TORX BO
Handle grip dimensions (L x Ø) 300 x 30 mm
Handle Length 111mm
Handle Ø 30mm
Material Chrome moly vanadium steel
Material (details) High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
Product Type Screwdriver
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Size TR 20
Weight 0.2kg

Reviews

Be the first to submit a review

Trustpilot