Wiha 24506 362TRK6 SoftFinish Screwdriver Set Tamperproof Torx 6pc

MPN
24506
Brand
Wiha
EAN-13
4010995245061
Order Code
65-5683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

For TORX ® screws with safety pin.
Type Soft Grip Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Blade Type Round
Dim (L x W x H) 353 x 44 x 237 mm
Downforce TORX BO
Height 237mm
Length 353mm
Material Chrome moly vanadium steel
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Width 44mm

Reviews

Be the first to submit a review

Trustpilot