Wiha 26129 2850 Torque Screwdriver TorqueFix 3,8 Nm

MPN
26129
Brand
Wiha
EAN-13
4010995261290
Order Code
65-5698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £99.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

For controlled screwing at a predefined torque., in combination with a Wiha torque grip. Extra: supplied in a practical plastic box, incl. factory testing protocol. Accuracy: ±6%, traceable to national normal. Handle: Ergonomic multi-component grip, extremely handy through light and compact design. Optimum handle size for torque range. Click signal upon reaching the set torque value. Observed standards: EN ISO 6789, BS EN 26789, ASME B107.14M
Drive 4mm
Type Screwdriver
Handle Length 126mm
Handle Ø 36mm
Height 130mm
Length 45mm
Max. Torque 3.8Nm
Nm graduation 3.8Nm
Range of use Workshop
Standards EN ISO 6789
Tolerance ± 6%
Torque (max.) 3.8Nm
Torque (min.) 3.8Nm
Weight 172g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot