Wiha 42996 267PK601 PicoFinish Screwdriver Set Torx 7pc

MPN
42996
Brand
Wiha
EAN-13
4010995429966
Order Code
65-6099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £42.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Simplifies Your Work: With a practical plastic holder for standing position or wall-hanging. Makes the handling with extra-long rotating cap allows for an optimal management. Increases Your Efficiency: Schraubendreher-Griffgro outdoor concept for an optimum balance between precision and control. Increases your precision: emotional work and controlled power transfer thanks to slim grip with soft-grip zone. The challenge for fine mechanical screw connections is precise and carefully to work, without damaging the workpiece. The Fine screwdriver PicoFinish ® from Wiha are due to their long, slim handles and quick-twist zone ideal for fine and filigree work in precision mechanics, hobbies and model-making. The ergonomic handle design with soft zone allows convenient working. Sentimental and fast turning is with the easy rotating cap supported. Continue to facilitate the printed screwdriver symbols on the cap to the selection of the correct screwdriver profile. The set includes 6 precision screwdrivers PicoFinish ® and holder. The latter can be stored properly at work the fine screwdriver Application: Ideal for fine and filigree screw work in precision mechanics, model construction and hobby
Type Screwdriver
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Dim (L x W x H) 285 x 32 x 155 mm
Downforce TORX
Handle Ø 18mm
Height 155mm
Length 285mm
Material Chrome moly vanadium steel
Material properties matt chrome plating
Width 32mm

Reviews

Be the first to submit a review

Trustpilot