Wiha 42993 264PK601 PicoFinish Screwdriver Set Ball End Hex 7pc

MPN
42993
Brand
Wiha
EAN-13
4010995429935
Order Code
65-6096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £40.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Simplifies Your Work: ball head facilitates access to screws and allows you to work at an angle of up to 25°. With a practical plastic holder for standing position or wall-hanging. Makes the handling with extra-long rotating cap allows for an optimal management. Increases Your Efficiency: Schraubendreher-Griffgro outdoor concept for an optimum balance between precision and control. Increases your precision: emotional work and controlled power transfer thanks to slim grip with soft-grip zone. The challenge for fine mechanical screw connections is precise and carefully to work, without damaging the workpiece. The Fine screwdriver PicoFinish ® from Wiha are due to their long, slim handles and quick-twist zone ideal for fine and filigree work in the electrical and precision mechanics area as well as in the hobby and model range. The ergonomic handle design with soft zone allows convenient working. Sentimental and fast turning is with the easy rotating cap supported. Continue to facilitate the printed screwdriver symbols on the cap to the selection of the correct screwdriver profile. The hexagonal ball head makes it easy to screw at an angle of up to 25°. The set includes 6 precision screwdrivers PicoFinish ® with inner hexagon ball head profile. For the clear keeping, the Fine screwdriver in the accompanying holder can be stored safely. Application: Ideal for fine and filigree screw work in precision mechanics, model construction and hobby.
Type Screwdriver
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Hex
Dim (L x W x H) 285 x 32 x 155 mm
Downforce Allen
Height 155mm
Length 285mm
Material Chrome moly vanadium steel
Material properties matt chrome plating
Rack size 483 mm (19")
Width 32mm

Reviews

Be the first to submit a review

Trustpilot