Wiha 46402 Electrician Torque screwdriver 1.2 - 1.2 Nm

MPN
46402
Brand
Wiha
EAN-13
4010995464028
Order Code
65-6195
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The EasyTorque adapter offers a controlled tightening of screws and, at the same time, safety for electrical applications. The torque adapter ensures a process-safe application and thus protects against material damage and rework. Furthermore, the insulated easyTorque adapter provides a secure hold of the 75 mm slimBits and is also compatible with all slimVario products. Thus the handy adapter transforms the slimVario screwdriver with bit holder and slimVario Stubby electric as well as the screwdriver LiftUp electric with bit magazine into a torque tool in no time at all. Achieving the torque is audible through a click signal and visible through the opposite rotation of the yellow ring and the red adapter. The easyTorque adapter is subject to a routine test according to the international standard IEC 60900 and enables a safe working on parts subject to voltages up to 1,000 V AC.
Type Screwdriver
Length 53mm
Range of use Electrician
Torque (max.) 1.2Nm
Torque (min.) 1.2Nm

Reviews

Be the first to submit a review

Trustpilot