Wiha 45833 Tool case Set L eMobility 62 pc

MPN
45833
Brand
Wiha
EAN-13
4010995458331
Order Code
65-6191
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1583.45 £1581.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

When using the mobile device it is not easy to carry all the necessary tools while keeping order at the same time. With the tool case Basic Set L, the user has convincing equipment for the assembly and repair of hybrid and electric vehicles at hand and does not lose the overview. For optimum basic equipment, this handy tool case is equipped with a range of VDE-certified tools for working on low-voltage high-voltage systems, so that working on or in the battery of electric vehicles as well as the assembly and start-up of loading columns or quick charge columns (HPC charger) and wall boxes are possible. VDE certification ensures maximum security for insulated tools. In addition, the case offers space for additional, individual additional equipment thanks to further loops. The case made of polypropylene guarantees robustness and can be secured against theft on the integrated loops with padlocks (these are not included in the scope of supply). The ergonomic two-component grip provides for a pleasant wearing feeling. Thanks to the air pressure compensating valve, the Basic tool box is also ideal for flights and can be assigned clearly to the owner with an existing, self-labeled name plate. The tool case from Wiha is dust and waterproof according to the protection class IP 67. With its 20.2 L capacity and a permissible load capacity of up to 14.2 kg, it is equipped for various applications. The set is also suitable for the safe working of electrical industrial equipments.
Type Tool Set
Height 183mm
Width 457mm
Material Polypropylene
Depth 367mm
Dim (W x H x D) 457 x 183 x 367 mm
Factory colour Black
Inside height 160mm
Inside Width 420mm
Internal depth 300mm
IP Rating IP67
Max. load Capacity 14.2kg
Volume 20l

Reviews

Be the first to submit a review

Trustpilot