Wiha 45734 Tool Case XXL 4 trolley electric 80 pc

MPN
45734
Brand
Wiha
EAN-13
4010995457341
Order Code
65-6188
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1112.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

A large number of jobs can be carried out using the wide range of tools. In addition, the case offers additional storage space for additional tools, small parts and machines. Electrician needs a wide range of tools in different places. Many tool boxes do not offer sufficient stability and often one gets arranged all the necessary tools with great effort. On the contrary, the tool case XXL 4 electric by Wiha impresses with an extensive range of tools, sufficient storage space and absolute robustness. Thanks to the extra large wheels it is easy to pull the case on impassable land or comfortably behind you over stairs. Due to the folding legs this case also serves as a non-slip step. In addition, the increased position enables a comfortable removal of the tools with care for the back. The V-shaped notch with scale inside the lid makes it easier to saw off, for example, a cable channel on the construction site. By the extensive features of the XXL 4 electric one has the suitable tool always at hand for each application. Ergonomic screwdrivers, innovative pliers solutions, a mobile screwdriver and bit set slimVario® for fast service use, and many other tools make the daily work noticeably easier. Fully insulated tools protect the user when working on live parts. At the same time, muscles and tendons are noticeably protected through the ergonomic hand tool concept of Wiha, especially while working in continuous use. The case made of robust polypropylene is also fitted with gas pressure shock absorbers, which hold the lid in different positions and prevent pinching of the fingers by accidentally closing the lid.WELL THOUGHT OUTWith folded legs, the electrician's tool box serves as a sturdy step. The trolley bag rolls on stairs and impassable land comfortably and easilySECURITYInternationally acclaimed VDE insulated tools, individually at 10,000 V AC tested and approved for 1,000 V ACHEALTHIncreased removal position of tools from the case due to fold-out legs. The ergonomic grip design concepts of the Wiha tools prevent occupational diseasesQUALITY OF WORKSaw off material exactly at the construction site thanks to the V-shaped notch with scale in the lid of the case. In addition, the lid is kept open in different positions by gas pressure dampers
Type Tool Case
Height 680mm
Width 497mm
Colour Black, Red
Depth 336mm
Dim (W x H x D) 497 x 680 x 336 mm
Range of uses Electrical contractor
Weight 17.6kg

Reviews

Be the first to submit a review

Trustpilot