Wiha 45705 Multifunctional Pliers 8in1 Industrial Electric 209mm

MPN
45705
Brand
Wiha
EAN-13
4010995457051
Order Code
65-6187
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 204 in stock

Tow a heavy tool bag with many different pliers to the construction site? No more! With the multi-function pliers for electrical engineers, specially developed for electrical installation, you save not only a lot of weight but also valuable place in the tool bag. This electrical multi-functional pliers, also known as electrical installation pliers or multi-pliers, combines the functions: Deburring, eyelets bending, holding and grip, screws, stripping, Crimping, cutting cables and shortening screws. This means that all the most important steps can be taken with just one tool. Starting with the universal tip of the plier head, with the round side wires can be bent easily and damage-free to form a small eyelet. The flat and square side offers the possibility of deburring of plastic parts, such as in flush-mounted sockets. The gripping surfaces again offer two possibilities. With the front smooth gripping surface wires can be supplied without damage, while the serrated gripping surface behind it enables secure and powerful gripping. The classical burner hole is shaped in a newly developed geometry, so that in addition to round material and tubes also hexagon geometries can be gripped. This special form also allows hexagonal screws and nuts. For cable processing, the pliers offer the possibility of precise and clean cutting of copper and aluminum cables up to a diameter of 5 x 2.5 mm² / Ø 15 mm, as well as a total of three separate stripping stations for stripping the wires: 0.75 mm², 1.5 mm² and 2.5 mm². A crimp station with pin pressing allows the crimping of wire end sleeves in the range of 0.5 - 2.5 mm². The Wiha multi-function pliers offer an absolute plus with an integrated shearing station for device screws. Up to a diameter of 3.3 mm these can be easily cut to the desired length. The multi-purpose pliers from Wiha also score points in terms of efficiency and ergonomics. An opening spring that can be switched on and off enables smooth working while the comfortable two-component grip protects the hands and the muscles. The pliers can be stored away to save space when the device is switched off. The pliers are subjected to a routine test according to the international standard IEC 60900 and enable a safe working in the area of conducting parts up to 1,000 V AC. This makes working with this electronic multi-function pliers a child's play and you always have the suitable electrician's tool at hand.
Type Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Material Steel

Reviews

Be the first to submit a review

Trustpilot