Wiha 45620 L-key with T-handle set ComfortGrip 6 pc

MPN
45620
Brand
Wiha
EAN-13
4010995456207
Order Code
65-6178
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Wiha ComfortGrip cross-grip Allen key with side drag is the tool when you want to transfer high torques comfortably. Thanks to the ergonomic grip design with integrated soft zones, the cross handle fits comfortably in the hand. Less pressure surfaces and less muscular stress make working with this tool a pleasure. The built-in side downforce withstands the highest of loads thanks to the continuous blade and enables an effortless opening and closing of screw joints, which are rusted, stuck or especially tightened. By applying the free hand on the grip an additional stabilization is achieved, which prevents a sudden slipping of the blade from the screw head and protects the screw and the blade. It enables low-fatigue transmission of high torques as well as effortless opening and closing of rusted, stuck and tightened screws.
Type L-Key
Downforce Allen
Material Chromium-vanadium steel
Weight 655g

Reviews

Be the first to submit a review

Trustpilot