Wiha 45528 Electrical Contractor Tool Backback (+ tools) 27-piece 385x260x530mm

MPN
45528
Brand
Wiha
EAN-13
4010995455286
Order Code
65-6176
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £500.65 £499.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Wiha Electrician's Tool Backpack 28-piece With Electrician basic equipment, sturdy floor and Laptop compartment inclusive Bags for accessories.
Type Tool Set
Height 530mm
Width 260mm
Length 385mm
Colour Black, Red
Dim (L x W x H) 385 x 260 x 530 mm
Range of uses Electrical contractor
Weight 5.8kg

Reviews

Be the first to submit a review

Trustpilot